Connector Unlocking Protection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140009938

DigiKey Part Number
1195-1423-ND
Manufacturer
Manufacturer Product Number
09140009938
Description
HAN GND UNLOCKING PROTECTION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Unlocking Protection
Datasheet
 Datasheet
EDA/CAD Models
09140009938 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Accessory Type
Unlocking Protection
For Use With/Related Products
Han® GND Hoods
Specifications
Yellow
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,64000 Kč118,64 Kč
10100,72700 Kč1 007,27 Kč
3093,20300 Kč2 796,09 Kč
5089,90080 Kč4 495,04 Kč
10085,60880 Kč8 560,88 Kč
25080,24932 Kč20 062,33 Kč
50076,42054 Kč38 210,27 Kč
1 00072,77613 Kč72 776,13 Kč
2 50068,22502 Kč170 562,55 Kč
Manufacturers Standard Package
Unit Price without VAT:118,64000 Kč
Unit Price with VAT:143,55440 Kč