


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | PE Screw | |
For Use With/Related Products | Han-Modular® Hinged Frames | |
Specifications | M4 Thread | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 25 | 20,06480 Kč | 501,62 Kč |
| 50 | 19,10500 Kč | 955,25 Kč |
| 100 | 18,19140 Kč | 1 819,14 Kč |
| 300 | 16,83300 Kč | 5 049,90 Kč |
| 500 | 16,23670 Kč | 8 118,35 Kč |
| 1 000 | 15,46165 Kč | 15 461,65 Kč |
| 2 500 | 14,49368 Kč | 36 234,20 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |



