Connector Coding Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Coding Pin
Industrial Transformation Begins Here... - Han-Modular®

09140009935

DigiKey Part Number
1195-1422-ND
Manufacturer
Manufacturer Product Number
09140009935
Description
HAN-MOD TWIN CODING-SCREW FEMALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Coding Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Coding Pin
Manufacturer
HARTING
For Use With/Related Products
Han-Modular® Twin Inserts
Series
Specifications
Female
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1093,71400 Kč937,14 Kč
2587,84720 Kč2 196,18 Kč
5083,64760 Kč4 182,38 Kč
10079,65380 Kč7 965,38 Kč
25074,66720 Kč18 666,80 Kč
50071,10510 Kč35 552,55 Kč
1 00067,71351 Kč67 713,51 Kč
2 50063,47897 Kč158 697,42 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč