Connector Coding Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Coding Pin
09140009934
Industrial Transformation Begins Here... - Han-Modular®

09140009934

DigiKey Part Number
1195-1421-ND
Manufacturer
Manufacturer Product Number
09140009934
Description
HAN-MOD TWIN CODING-SCREW MALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Coding Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Coding Pin
Manufacturer
HARTING
For Use With/Related Products
Han-Modular® Twin Inserts
Series
Specifications
Male
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
1081,17800 Kč811,78 Kč
2576,09680 Kč1 902,42 Kč
5072,45980 Kč3 622,99 Kč
10068,99730 Kč6 899,73 Kč
25064,67720 Kč16 169,30 Kč
50061,59092 Kč30 795,46 Kč
1 00058,65308 Kč58 653,08 Kč
2 50054,98478 Kč137 461,95 Kč
Manufacturers Standard Package
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč