


09140009901 | |
|---|---|
DigiKey Part Number | 1195-1406-ND |
Manufacturer | |
Manufacturer Product Number | 09140009901 |
Description | HAN-MODULAR CODING PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09140009901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | Han-Modular® Modules | |
Specifications | M3 Thread | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,64200 Kč | 686,42 Kč |
| 25 | 64,33800 Kč | 1 608,45 Kč |
| 50 | 61,26380 Kč | 3 063,19 Kč |
| 100 | 58,33660 Kč | 5 833,66 Kč |
| 250 | 54,68384 Kč | 13 670,96 Kč |
| 500 | 52,07420 Kč | 26 037,10 Kč |
| 1 000 | 49,59014 Kč | 49 590,14 Kč |
| 2 500 | 46,48823 Kč | 116 220,57 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |


