



09140006414 | |
|---|---|
DigiKey Part Number | 1195-6156-ND |
Manufacturer | |
Manufacturer Product Number | 09140006414 |
Description | CONTACTS FOR TUBE INNER DIAMETER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Socket |
Datasheet | Datasheet |
EDA/CAD Models | 09140006414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,20000 Kč | 631,20 Kč |
| 10 | 536,49900 Kč | 5 364,99 Kč |
| 30 | 496,47667 Kč | 14 894,30 Kč |
| 50 | 478,90980 Kč | 23 945,49 Kč |
| 100 | 456,06820 Kč | 45 606,82 Kč |
| 250 | 427,54868 Kč | 106 887,17 Kč |
| 500 | 410,51090 Kč | 205 255,45 Kč |
| Unit Price without VAT: | 631,20000 Kč |
|---|---|
| Unit Price with VAT: | 763,75200 Kč |



