Contact Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Socket
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09140006413

DigiKey Part Number
1195-6155-ND
Manufacturer
Manufacturer Product Number
09140006413
Description
CONTACTS FOR TUBE INNER DIAMETER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Socket
Datasheet
 Datasheet
EDA/CAD Models
09140006413 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Type
Pneumatic
Series
Pin or Socket
Socket
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1643,80000 Kč643,80 Kč
10547,22900 Kč5 472,29 Kč
30506,40867 Kč15 192,26 Kč
50488,48900 Kč24 424,45 Kč
100465,19180 Kč46 519,18 Kč
250436,10076 Kč109 025,19 Kč
500415,31566 Kč207 657,83 Kč
Manufacturers Standard Package
Unit Price without VAT:643,80000 Kč
Unit Price with VAT:778,99800 Kč