




09140006353 | |
|---|---|
DigiKey Part Number | 1195-6140-ND |
Manufacturer | |
Manufacturer Product Number | 09140006353 |
Description | CONTACTS FOR TUBE OUTER DIAMETER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09140006353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,73000 Kč | 406,73 Kč |
| 10 | 345,66900 Kč | 3 456,69 Kč |
| 30 | 319,86967 Kč | 9 596,09 Kč |
| 50 | 308,54880 Kč | 15 427,44 Kč |
| 100 | 293,83130 Kč | 29 383,13 Kč |
| 250 | 275,45008 Kč | 68 862,52 Kč |
| 500 | 262,31920 Kč | 131 159,60 Kč |
| Unit Price without VAT: | 406,73000 Kč |
|---|---|
| Unit Price with VAT: | 492,14330 Kč |



