09120084811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120084811

DigiKey Part Number
09120084811-ND
Manufacturer
Manufacturer Product Number
09120084811
Description
CONN ASSY SIDE ENTRY 6+GND
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6+Ground Cable Connector Assembly Side Entry IDC
Datasheet
 Datasheet
EDA/CAD Models
09120084811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Side Entry
Number of Positions
6+Ground
Size
-
Thread Size
-
Termination Style
IDC
Contents
Cable Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 131,79000 Kč3 131,79 Kč
Manufacturers Standard Package
Unit Price without VAT:3 131,79000 Kč
Unit Price with VAT:3 789,46590 Kč