
09110009942 | |
|---|---|
DigiKey Part Number | 09110009942-ND |
Manufacturer | |
Manufacturer Product Number | 09110009942 |
Description | FRAME 4XHC250-F (INVERS) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Fixed Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09110009942 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | 24B | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 694,75000 Kč | 1 694,75 Kč |
| 10 | 1 440,61000 Kč | 14 406,10 Kč |
| 25 | 1 350,49040 Kč | 33 762,26 Kč |
| 50 | 1 286,09820 Kč | 64 304,91 Kč |
| 100 | 1 224,79650 Kč | 122 479,65 Kč |
| Unit Price without VAT: | 1 694,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 050,64750 Kč |






