
09200030620 | |
|---|---|
DigiKey Part Number | 1195-5741-ND |
Manufacturer | |
Manufacturer Product Number | 09200030620 |
Description | CONN HOOD SIDE ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.043" L x 1.043" W x 2.150" H (26.50mm x 26.50mm x 54.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Thermoplastic | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 112,04500 Kč | 1 120,45 Kč |
| 30 | 103,67400 Kč | 3 110,22 Kč |
| 50 | 100,00080 Kč | 5 000,04 Kč |
| 100 | 95,22590 Kč | 9 522,59 Kč |
| 250 | 89,26584 Kč | 22 316,46 Kč |
| 500 | 85,00704 Kč | 42 503,52 Kč |
| 1 000 | 80,95317 Kč | 80 953,17 Kč |
| 2 500 | 75,89148 Kč | 189 728,70 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |











