
09110006241 | |
|---|---|
DigiKey Part Number | 1195-7468-ND |
Manufacturer | |
Manufacturer Product Number | 09110006241 |
Description | CONTACT H.D. CRIMP SOCKET 1/0AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 1/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006241 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 759,42000 Kč | 1 759,42 Kč |
| 10 | 1 495,60400 Kč | 14 956,04 Kč |
| 25 | 1 402,04480 Kč | 35 051,12 Kč |
| 50 | 1 335,19560 Kč | 66 759,78 Kč |
| 100 | 1 271,55490 Kč | 127 155,49 Kč |
| Unit Price without VAT: | 1 759,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 128,89820 Kč |







