



09110006123 | |
|---|---|
DigiKey Part Number | 1195-4344-ND |
Manufacturer | |
Manufacturer Product Number | 09110006123 |
Description | CONTACT H.D. CRIMP PIN 2/0AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 2/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,94000 Kč | 385,94 Kč |
| 10 | 327,96800 Kč | 3 279,68 Kč |
| 26 | 306,57885 Kč | 7 971,05 Kč |
| 50 | 292,75840 Kč | 14 637,92 Kč |
| 100 | 278,78830 Kč | 27 878,83 Kč |
| 250 | 261,35120 Kč | 65 337,80 Kč |
| 500 | 248,89182 Kč | 124 445,91 Kč |
| Unit Price without VAT: | 385,94000 Kč |
|---|---|
| Unit Price with VAT: | 466,98740 Kč |




