Female Insert Black 12 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Black 12 Position Crimp
09100123100
09100123100
Harting Han® 1-Amp Power Connectors | Digi-Key Daily

09100123100

DigiKey Part Number
1195-8916-ND
Manufacturer
Manufacturer Product Number
09100123100
Description
1A 12PIN FEMALE CRIMP INSERT WIT
Customer Reference
Detailed Description
Female Insert Black 12 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
6.5A
Packaging
Bulk
Operating Temperature
-30°C ~ 90°C
Part Status
Obsolete
Color
Black
Connector Type
Insert
Housing Material
Polyamide (PA), Nylon
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
12
Base Product Number
Size
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09100123101HARTING131195-09100123101-ND214,18000 KčDirect
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,08000 Kč191,08 Kč
Manufacturers Standard Package
Unit Price without VAT:191,08000 Kč
Unit Price with VAT:231,20680 Kč