
09100009911 | |
|---|---|
DigiKey Part Number | 1195-09100009911-ND |
Manufacturer | |
Manufacturer Product Number | 09100009911 |
Description | 1A DIN RAIL MOUNTING FRAME W/ ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 09100009911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Han® Series | |
Specifications | Black | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 94,26000 Kč | 942,60 Kč |
| 30 | 87,21867 Kč | 2 616,56 Kč |
| 50 | 84,13060 Kč | 4 206,53 Kč |
| 100 | 80,11160 Kč | 8 011,16 Kč |
| 250 | 75,09556 Kč | 18 773,89 Kč |
| 500 | 71,51288 Kč | 35 756,44 Kč |
| 1 000 | 68,10197 Kč | 68 101,97 Kč |
| 2 500 | 63,84324 Kč | 159 608,10 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |











