


09100083006 | |
|---|---|
DigiKey Part Number | 1195-09100083006-ND |
Manufacturer | |
Manufacturer Product Number | 09100083006 |
Description | CRIMP INSERT 8PIN MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Black 8+Shield Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100083006 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 48V |
Series | Current Rating (Amps) 0.5A |
Packaging Bulk | Operating Temperature -30°C ~ 90°C |
Part Status Active | Color Black |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 8+Shield | Base Product Number |
Size 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,02000 Kč | 1 103,02 Kč |
| 10 | 937,47700 Kč | 9 374,77 Kč |
| 25 | 878,80000 Kč | 21 970,00 Kč |
| 50 | 836,88780 Kč | 41 844,39 Kč |
| 100 | 796,98750 Kč | 79 698,75 Kč |
| 250 | 747,16344 Kč | 186 790,86 Kč |
| Unit Price without VAT: | 1 103,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 334,65420 Kč |
















