


09100043101 | |
|---|---|
DigiKey Part Number | 1195-09100043101-ND |
Manufacturer | |
Manufacturer Product Number | 09100043101 |
Description | CRIMP INSERT 4PIN FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 4+Shield Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100043101 Models |
Category | Size 1A |
Manufacturer HARTING | Termination Style Crimp |
Series | Current Rating (Amps) 4A |
Packaging Bulk | Operating Temperature -30°C ~ 90°C |
Part Status Active | Color Black |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4+Shield | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,44000 Kč | 863,44 Kč |
| 10 | 733,88000 Kč | 7 338,80 Kč |
| 25 | 687,94480 Kč | 17 198,62 Kč |
| 50 | 655,13760 Kč | 32 756,88 Kč |
| 100 | 623,89470 Kč | 62 389,47 Kč |
| 250 | 584,88332 Kč | 146 220,83 Kč |
| Unit Price without VAT: | 863,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,76240 Kč |















