Connector Code Comb For Plastic, Metalized, Size D20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09069019985

DigiKey Part Number
1195-4336-ND
Manufacturer
Manufacturer Product Number
09069019985
Description
DIN-POWER D20 CODING COMB100MM M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Code Comb For Plastic, Metalized, Size D20
Datasheet
 Datasheet
EDA/CAD Models
09069019985 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Code Comb
Series
Specifications
Plastic, Metalized, Size D20
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,80000 Kč399,80 Kč
10339,72700 Kč3 397,27 Kč
25318,44720 Kč7 961,18 Kč
50303,24900 Kč15 162,45 Kč
100288,77920 Kč28 877,92 Kč
250270,71544 Kč67 678,86 Kč
500257,80882 Kč128 904,41 Kč
Manufacturers Standard Package
Unit Price without VAT:399,80000 Kč
Unit Price with VAT:483,75800 Kč