Connector Bracket For DIN 41612, Type F, H, MH Plastic, Metalized
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09069019934

DigiKey Part Number
1195-4335-ND
Manufacturer
Manufacturer Product Number
09069019934
Description
DIN-POWER FIXING BRACKET BL15MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Bracket For DIN 41612, Type F, H, MH Plastic, Metalized
Datasheet
 Datasheet
EDA/CAD Models
09069019934 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Bracket
Series
For Use With/Related Products
DIN 41612, Type F, H, MH
Packaging
Bulk
Specifications
Plastic, Metalized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1602,85000 Kč602,85 Kč
10512,43500 Kč5 124,35 Kč
25480,35040 Kč12 008,76 Kč
50457,43300 Kč22 871,65 Kč
100435,61190 Kč43 561,19 Kč
300403,15880 Kč120 947,64 Kč
500388,90732 Kč194 453,66 Kč
Manufacturers Standard Package
Unit Price without VAT:602,85000 Kč
Unit Price with VAT:729,44850 Kč