Connector Mounting Bracket For Type BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09069019924

DigiKey Part Number
1195-1347-ND
Manufacturer
Manufacturer Product Number
09069019924
Description
DIN-POWER LOCKING LEVER BL20-M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Mounting Bracket For Type BL
Datasheet
 Datasheet
EDA/CAD Models
09069019924 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Mounting Bracket
Series
Specifications
Type BL
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,00000 Kč202,00 Kč
10171,72200 Kč1 717,22 Kč
25160,96240 Kč4 024,06 Kč
50153,27700 Kč7 663,85 Kč
100145,96130 Kč14 596,13 Kč
300135,07873 Kč40 523,62 Kč
500130,30014 Kč65 150,07 Kč
1 000124,08831 Kč124 088,31 Kč
Manufacturers Standard Package
Unit Price without VAT:202,00000 Kč
Unit Price with VAT:244,42000 Kč