Connector Grommet For DIN 41612, Type F, H, MH Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09068009950

DigiKey Part Number
1195-6983-ND
Manufacturer
Manufacturer Product Number
09068009950
Description
DIN-POWER CABLE GROMMET D20
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Grommet For DIN 41612, Type F, H, MH Metal
Datasheet
 Datasheet
EDA/CAD Models
09068009950 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Grommet
Series
For Use With/Related Products
DIN 41612, Type F, H, MH
Packaging
Bulk
Specifications
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,82000 Kč290,82 Kč
20235,38750 Kč4 707,75 Kč
40224,15375 Kč8 966,15 Kč
60217,82983 Kč13 069,79 Kč
100210,12070 Kč21 012,07 Kč
260196,43146 Kč51 072,18 Kč
500187,58270 Kč93 791,35 Kč
1 000178,64111 Kč178 641,11 Kč
Manufacturers Standard Package
Unit Price without VAT:290,82000 Kč
Unit Price with VAT:351,89220 Kč