




09062312821 | |
|---|---|
DigiKey Part Number | 1195-7450-ND |
Manufacturer | |
Manufacturer Product Number | 09062312821 |
Description | CONN DIN RCPT 31POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 31 (24 + 7 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062312821 Models |
Category | Style MH |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Quick Connect, Wire Wrap |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 31 (24 + 7 Power) | Current Rating (Amps) 6A, 15A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,06000 Kč | 443,06 Kč |
| 20 | 358,53050 Kč | 7 170,61 Kč |
| 40 | 341,42225 Kč | 13 656,89 Kč |
| 60 | 331,79633 Kč | 19 907,78 Kč |
| 100 | 320,05570 Kč | 32 005,57 Kč |
| 260 | 299,20696 Kč | 77 793,81 Kč |
| 500 | 285,73322 Kč | 142 866,61 Kč |
| Unit Price without VAT: | 443,06000 Kč |
|---|---|
| Unit Price with VAT: | 536,10260 Kč |



