
09060312921 | |
|---|---|
DigiKey Part Number | 1195-4296-ND |
Manufacturer | |
Manufacturer Product Number | 09060312921 |
Description | CONN DIN HDR 31POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 (24 + 7 Power) Position Din Connector Header, Male Pins and Blades Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09060312921 Models |
Category | Style MH |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins and Blades | Operating Temperature -55°C ~ 125°C |
Number of Positions 31 (24 + 7 Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 366,62500 Kč | 7 332,50 Kč |
| Unit Price without VAT: | 366,62500 Kč |
|---|---|
| Unit Price with VAT: | 443,61625 Kč |




