



09043326921 | |
|---|---|
DigiKey Part Number | 1195-4264-ND |
Manufacturer | |
Manufacturer Product Number | 09043326921 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09043326921 Models |
Category | Style D |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 32 (Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 6A |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 20 | 162,97600 Kč | 3 259,52 Kč |
| 40 | 155,19625 Kč | 6 207,85 Kč |
| 60 | 150,81467 Kč | 9 048,88 Kč |
| 100 | 145,47830 Kč | 14 547,83 Kč |
| 260 | 135,99596 Kč | 35 358,95 Kč |
| 500 | 129,86844 Kč | 64 934,22 Kč |
| 1 000 | 123,67696 Kč | 123 676,96 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |


