Contact Pin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09030008104

DigiKey Part Number
09030008104-ND
Manufacturer
Manufacturer Product Number
09030008104
Description
MALE 40AMP CONTACT (DIN 41626),
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Pin Solder
Datasheet
 Datasheet
EDA/CAD Models
09030008104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Solder
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
20 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500170,06406 Kč85 032,03 Kč
Manufacturers Standard Package
Unit Price without VAT:170,06406 Kč
Unit Price with VAT:205,77751 Kč