Similar
Similar
Similar

09021646921222 | |
|---|---|
DigiKey Part Number | 09021646921222-ND |
Manufacturer | |
Manufacturer Product Number | 09021646921222 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09021646921222 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 1 |
Series | Style B |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 64 | Contact Finish Nickel-Phosphor |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108457064002025 | KYOCERA AVX | 0 | 478-1946-ND | 0,00000 Kč | Similar |
| 108457064002049 | KYOCERA AVX | 0 | 108457064002049-ND | 75,59280 Kč | Similar |
| 121A10039X | Amphenol CONEC | 0 | 121A10039X-ND | 70,26770 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 129,97750 Kč | 2 599,55 Kč |
| Unit Price without VAT: | 129,97750 Kč |
|---|---|
| Unit Price with VAT: | 157,27278 Kč |





