



09000005185 | |
|---|---|
DigiKey Part Number | 1195-4174-ND |
Manufacturer | |
Manufacturer Product Number | 09000005185 |
Description | CABLE GLND 10-12MM PG11 THERMOPL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Thermoplastic PG11 Black |
Datasheet | Datasheet |
EDA/CAD Models | 09000005185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG11 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Thermoplastic | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 33,07000 Kč | 330,70 Kč |
| 30 | 30,59267 Kč | 917,78 Kč |
| 50 | 29,50360 Kč | 1 475,18 Kč |
| 100 | 28,09540 Kč | 2 809,54 Kč |
| 250 | 26,33440 Kč | 6 583,60 Kč |
| 500 | 25,07728 Kč | 12 538,64 Kč |
| 1 000 | 23,88038 Kč | 23 880,38 Kč |
| 2 500 | 22,38583 Kč | 55 964,57 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |


