
09000005156 | |
|---|---|
DigiKey Part Number | 1195-5703-ND |
Manufacturer | |
Manufacturer Product Number | 09000005156 |
Description | CABLE GLAND 9-13MM PG16 THERMOPL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Thermoplastic PG16 |
Datasheet | Datasheet |
EDA/CAD Models | 09000005156 Models |
Category | Outside Cable Diameter (Max) 0.512" (13.00mm) |
Manufacturer HARTING | Thread Size PG16 |
Series | Material Thermoplastic |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Cable Gland | Base Product Number |
Outside Cable Diameter (Min) 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 10 | 164,49800 Kč | 1 644,98 Kč |
| 30 | 152,20767 Kč | 4 566,23 Kč |
| 50 | 146,81800 Kč | 7 340,90 Kč |
| 100 | 139,80890 Kč | 13 980,89 Kč |
| 250 | 131,05944 Kč | 32 764,86 Kč |
| 500 | 124,80876 Kč | 62 404,38 Kč |
| 1 000 | 118,85855 Kč | 118 858,55 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |




