
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blanking Plug | |
For Use With/Related Products | Han® Housings | |
Specifications | PG21 Thread | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,77000 Kč | 143,77 Kč |
| 10 | 122,11100 Kč | 1 221,11 Kč |
| 30 | 112,98933 Kč | 3 389,68 Kč |
| 50 | 108,98840 Kč | 5 449,42 Kč |
| 100 | 103,78700 Kč | 10 378,70 Kč |
| 250 | 97,28972 Kč | 24 322,43 Kč |
| 500 | 92,64862 Kč | 46 324,31 Kč |
| 1 000 | 88,23086 Kč | 88 230,86 Kč |
| 2 500 | 82,71387 Kč | 206 784,67 Kč |
| Unit Price without VAT: | 143,77000 Kč |
|---|---|
| Unit Price with VAT: | 173,96170 Kč |











