
09000005047 | |
|---|---|
DigiKey Part Number | 1195-6598-ND |
Manufacturer | |
Manufacturer Product Number | 09000005047 |
Description | CABLE GLAND 6.5-9.5MM PG16 THERM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Thermoplastic PG16 |
Datasheet | Datasheet |
EDA/CAD Models | 09000005047 Models |
Category | Outside Cable Diameter (Max) 0.374" (9.50mm) |
Manufacturer HARTING | Thread Size PG16 |
Series | Material Thermoplastic |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Cable Gland | Base Product Number |
Outside Cable Diameter (Min) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 155,86800 Kč | 1 558,68 Kč |
| 30 | 144,23533 Kč | 4 327,06 Kč |
| 50 | 139,12860 Kč | 6 956,43 Kč |
| 100 | 132,48690 Kč | 13 248,69 Kč |
| 250 | 124,19476 Kč | 31 048,69 Kč |
| 500 | 118,27124 Kč | 59 135,62 Kč |
| 1 000 | 112,63201 Kč | 112 632,01 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |




