
XPFA80GY | |
|---|---|
DigiKey Part Number | HM5849-ND |
Manufacturer | |
Manufacturer Product Number | XPFA80GY |
Description | RACK FILTER GRILL GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack |
Datasheet | Datasheet |
EDA/CAD Models | XPFA80GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Exhaust Filter | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 10 | 300,48100 Kč | 3 004,81 Kč |
| 25 | 273,82240 Kč | 6 845,56 Kč |
| 50 | 254,78980 Kč | 12 739,49 Kč |
| 100 | 236,89520 Kč | 23 689,52 Kč |
| 250 | 235,17760 Kč | 58 794,40 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |




