
XPFA120CG | |
|---|---|
DigiKey Part Number | HM5840-ND |
Manufacturer | |
Manufacturer Product Number | XPFA120CG |
Description | FILTER FAN GRILL 5.91" GRAY/BEIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack |
Datasheet | Datasheet |
EDA/CAD Models | XPFA120CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Exhaust Filter | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,01000 Kč | 581,01 Kč |
| 10 | 467,14300 Kč | 4 671,43 Kč |
| 25 | 425,29360 Kč | 10 632,34 Kč |
| 50 | 395,57300 Kč | 19 778,65 Kč |
| 100 | 376,28420 Kč | 37 628,42 Kč |
| Unit Price without VAT: | 581,01000 Kč |
|---|---|
| Unit Price with VAT: | 703,02210 Kč |




