
URR3U | |
|---|---|
DigiKey Part Number | 164-URR3U-ND |
Manufacturer | |
Manufacturer Product Number | URR3U |
Description | 3U 10-32 UNIVERSAL RACK RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Rack Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Rack Rail | |
Features | - | |
For Use With/Related Products | HWC, RB-2PW Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| 5 | 363,32400 Kč | 1 816,62 Kč |
| 10 | 339,60000 Kč | 3 396,00 Kč |
| 25 | 310,58840 Kč | 7 764,71 Kč |
| 50 | 290,29640 Kč | 14 514,82 Kč |
| 100 | 274,96560 Kč | 27 496,56 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |



