
URR2U | |
|---|---|
DigiKey Part Number | 164-URR2U-ND |
Manufacturer | |
Manufacturer Product Number | URR2U |
Description | 2U 10-32 UNIVERSAL RACK RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Rack Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Rack Rail | |
Features | - | |
For Use With/Related Products | HWC, RB-2PW Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,38000 Kč | 344,38 Kč |
| 5 | 294,36400 Kč | 1 471,82 Kč |
| 10 | 275,14500 Kč | 2 751,45 Kč |
| 25 | 251,64000 Kč | 6 291,00 Kč |
| 50 | 235,20420 Kč | 11 760,21 Kč |
| 100 | 219,83570 Kč | 21 983,57 Kč |
| 250 | 217,07772 Kč | 54 269,43 Kč |
| Unit Price without VAT: | 344,38000 Kč |
|---|---|
| Unit Price with VAT: | 416,69980 Kč |


