
URR12U | |
|---|---|
DigiKey Part Number | 164-URR12U-ND |
Manufacturer | |
Manufacturer Product Number | URR12U |
Description | 12U 10-32 UNIVERSAL RACK RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Rail | |
Features | - | |
For Use With/Related Products | HWC Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,97000 Kč | 920,97 Kč |
| 5 | 776,38000 Kč | 3 881,90 Kč |
| 10 | 721,76400 Kč | 7 217,64 Kč |
| 25 | 655,82640 Kč | 16 395,66 Kč |
| 50 | 610,21020 Kč | 30 510,51 Kč |
| 100 | 604,74240 Kč | 60 474,24 Kč |
| Unit Price without VAT: | 920,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 114,37370 Kč |







