
ST201612SS | |
|---|---|
DigiKey Part Number | ST201612SS-ND |
Manufacturer | |
Manufacturer Product Number | ST201612SS |
Description | BOX S STL NATURAL 24.3"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 24.300" L x 16.000" W (617.22mm x 406.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST201612SS Models |
Category | Design Hinged Door, Slanted Top |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 24.300" L x 16.000" W (617.22mm x 406.40mm) | Shipping Info Shipped from DigiKey |
Height 12.000" (304.80mm) | Weight 39 lbs (17.7 kg) |
Area (L x W) 389in² (2510cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 712,19000 Kč | 26 712,19 Kč |
| Unit Price without VAT: | 26 712,19000 Kč |
|---|---|
| Unit Price with VAT: | 32 321,74990 Kč |




