
EPG2016 | |
|---|---|
DigiKey Part Number | EPG2016-ND |
Manufacturer | |
Manufacturer Product Number | EPG2016 |
Description | PANEL STEEL 18.2 X 14.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 18.200" L x 14.200" W (462.28mm x 360.68mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG2016 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 18.200" L x 14.200" W (462.28mm x 360.68mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 318,88000 Kč | 1 318,88 Kč |
| 5 | 1 112,51600 Kč | 5 562,58 Kč |
| 10 | 1 034,57100 Kč | 10 345,71 Kč |
| 25 | 940,31560 Kč | 23 507,89 Kč |
| 50 | 909,53260 Kč | 45 476,63 Kč |
| Unit Price without VAT: | 1 318,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 595,84480 Kč |





