Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD162010LG

DigiKey Part Number
EN4SD162010LG-ND
Manufacturer
Manufacturer Product Number
EN4SD162010LG
Description
BOX STEEL GRAY 20"L X 16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD162010LG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
16 Gauge
Part Status
Active
Features
Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
20.000" L x 16.000" W (508.00mm x 406.40mm)
Shipping Info
Shipped from DigiKey
Height
10.000" (254.00mm)
Weight
28 lbs (12.7 kg)
Area (L x W)
320in² (2065cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 413,50000 Kč7 413,50 Kč
56 456,98800 Kč32 284,94 Kč
Manufacturers Standard Package
Unit Price without VAT:7 413,50000 Kč
Unit Price with VAT:8 970,33500 Kč
Alternate Color
BOX STEEL GRAY 20"L X 16"W
In-Stock: 1
Unit Price: 7 413,50000 Kč