
SCREW1032-500 | |
|---|---|
DigiKey Part Number | HM5832-ND |
Manufacturer | |
Manufacturer Product Number | SCREW1032-500 |
Description | MACH SCRW OVAL PHIL 10-32 500/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #10-32 Oval Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Hammond Manufacturing | Features Pilot Point, Washer Included |
Packaging Bulk | Thread Size #10-32 |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type Machine Screw | Plating Black Oxide |
Screw Head Type Oval Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 455,15000 Kč | 4 455,15 Kč |
| 5 | 3 941,31400 Kč | 19 706,57 Kč |
| 10 | 3 759,87100 Kč | 37 598,71 Kč |
| 25 | 3 550,06480 Kč | 88 751,62 Kč |
| 50 | 3 411,17140 Kč | 170 558,57 Kč |
| Unit Price without VAT: | 4 455,15000 Kč |
|---|---|
| Unit Price with VAT: | 5 390,73150 Kč |




