#10-32 Oval Head Machine Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCREW1032-10

DigiKey Part Number
164-SCREW1032-10-ND
Manufacturer
Manufacturer Product Number
SCREW1032-10
Description
MACH SCREW OVAL PHIL #10-32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
#10-32 Oval Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Machine Screw
Screw Head Type
Oval Head
Drive Type
Phillips
Features
Pilot Point, Washer Included
Thread Size
#10-32
Head Diameter
0.186" (4.72mm)
Head Height
-
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
-
Material
Steel
Plating
Black Oxide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 1 099
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1261,22000 Kč261,22 Kč
5221,86400 Kč1 109,32 Kč
10208,21600 Kč2 082,16 Kč
25192,56000 Kč4 814,00 Kč
50182,27100 Kč9 113,55 Kč
100173,13690 Kč17 313,69 Kč
250162,59676 Kč40 649,19 Kč
500155,63172 Kč77 815,86 Kč
1 000149,42009 Kč149 420,09 Kč
Manufacturers Standard Package
Unit Price without VAT:261,22000 Kč
Unit Price with VAT:316,07620 Kč