
RSLIDE26 | |
|---|---|
DigiKey Part Number | HM2329-ND |
Manufacturer | |
Manufacturer Product Number | RSLIDE26 |
Description | SLIDE MOUNTING BRACKET KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Slide Mounting Bracket Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Mounting Bracket Kit | |
Features | - | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 034,08000 Kč | 2 034,08 Kč |
| 5 | 1 851,68800 Kč | 9 258,44 Kč |
| Unit Price without VAT: | 2 034,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 461,23680 Kč |









