
RSKS19DOORBK1 | |
|---|---|
DigiKey Part Number | RSKS19DOORBK1-ND |
Manufacturer | |
Manufacturer Product Number | RSKS19DOORBK1 |
Description | DOOR 18.880X5.220X0.344" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Keyboard Access 18.880" L x 5.220" W x 0.344" H (479.55mm x 132.59mm x 8.74mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RSKS19DOORBK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Keyboard Access | |
Size / Dimension | 18.880" L x 5.220" W x 0.344" H (479.55mm x 132.59mm x 8.74mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | RSKS19005BK1 | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,41000 Kč | 1 784,41 Kč |
| Unit Price without VAT: | 1 784,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,13610 Kč |


