Metal, Steel Shelf, Keyboard, Sliding, Swivel 18.120" L x 18.900" W x 2.710" H (460.25mm x 480.06mm x 68.83mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSKS19005BK1

DigiKey Part Number
HM2277-ND
Manufacturer
Manufacturer Product Number
RSKS19005BK1
Description
SHELF 18.120X18.900X2.710" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Keyboard, Sliding, Swivel 18.120" L x 18.900" W x 2.710" H (460.25mm x 480.06mm x 68.83mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RSKS19005BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Shelf, Keyboard, Sliding, Swivel
Size / Dimension
18.120" L x 18.900" W x 2.710" H (460.25mm x 480.06mm x 68.83mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 494,97000 Kč5 494,97 Kč
54 645,51400 Kč23 227,57 Kč
104 594,02600 Kč45 940,26 Kč
Manufacturers Standard Package
Unit Price without VAT:5 494,97000 Kč
Unit Price with VAT:6 648,91370 Kč