
RRSTR | |
|---|---|
DigiKey Part Number | 164-RRSTR-ND |
Manufacturer | |
Manufacturer Product Number | RRSTR |
Description | THREADED HOLE SUPPORT BRACKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Rail | |
Features | - | |
For Use With/Related Products | RRS Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,83000 Kč | 517,83 Kč |
| 5 | 442,68000 Kč | 2 213,40 Kč |
| 10 | 413,74600 Kč | 4 137,46 Kč |
| 25 | 378,39760 Kč | 9 459,94 Kč |
| 50 | 353,67680 Kč | 17 683,84 Kč |
| 100 | 343,69500 Kč | 34 369,50 Kč |
| Unit Price without VAT: | 517,83000 Kč |
|---|---|
| Unit Price with VAT: | 626,57430 Kč |





