RP1380C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1380C

DigiKey Part Number
164-RP1380C-ND
Manufacturer
Manufacturer Product Number
RP1380C
Description
BOX PC WHT 7.36"L X 5.79"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Polycarbonate White, Off, Clear Cover/Door Cover Included 7.360" L x 5.790" W (186.94mm x 147.07mm) X 4.330" (109.98mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1380C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.360" L x 5.790" W (186.94mm x 147.07mm)
Height
4.330" (109.98mm)
Area (L x W)
42.6in² (275cm²)
Design
Cover Included
Material
Color
White, Off, Clear Cover/Door
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 V-2
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 51
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1904,02000 Kč904,02 Kč
5793,91400 Kč3 969,57 Kč
10754,65000 Kč7 546,50 Kč
25708,97000 Kč17 724,25 Kč
50678,56220 Kč33 928,11 Kč
100651,29790 Kč65 129,79 Kč
250619,52420 Kč154 881,05 Kč
Manufacturers Standard Package
Unit Price without VAT:904,02000 Kč
Unit Price with VAT:1 093,86420 Kč