Box ABS Gray, Clear Cover/Door Cover Included 5.709" L x 4.134" W (145.01mm x 105.00mm) X 1.772" (45.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1205C

DigiKey Part Number
HM5799-ND
Manufacturer
Manufacturer Product Number
RP1205C
Description
BOX ABS GRAY/CLR 5.71"L X 4.13"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray, Clear Cover/Door Cover Included 5.709" L x 4.134" W (145.01mm x 105.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1205C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.709" L x 4.134" W (145.01mm x 105.00mm)
Height
1.772" (45.00mm)
Area (L x W)
23.6in² (152cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.108" (2.74mm)
Features
PCB Supports, Watertight
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1390,14000 Kč390,14 Kč
5333,57400 Kč1 667,87 Kč
10311,75700 Kč3 117,57 Kč
25285,13600 Kč7 128,40 Kč
50266,50660 Kč13 325,33 Kč
100250,22900 Kč25 022,90 Kč
Manufacturers Standard Package
Unit Price without VAT:390,14000 Kč
Unit Price with VAT:472,06940 Kč
Alternate Color
BOX ABS GRAY 5.71"L X 4.13"W
In-Stock: 1
Unit Price: 342,06000 Kč