
RP1205 | |
|---|---|
DigiKey Part Number | HM1107-ND |
Manufacturer | |
Manufacturer Product Number | RP1205 |
Description | BOX ABS GRAY 5.71"L X 4.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 5.709" L x 4.134" W (145.01mm x 105.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 4.134" W (145.01mm x 105.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 23.6in² (152cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 5 | 313,29000 Kč | 1 566,45 Kč |
| 10 | 291,07400 Kč | 2 910,74 Kč |
| 25 | 264,25560 Kč | 6 606,39 Kč |
| 50 | 245,73120 Kč | 12 286,56 Kč |
| 100 | 228,59050 Kč | 22 859,05 Kč |
| 250 | 215,82584 Kč | 53 956,46 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |



