
RP1035 | |
|---|---|
DigiKey Part Number | 164-RP1035-ND |
Manufacturer | |
Manufacturer Product Number | RP1035 |
Description | BOX ABS GRAY 3.74"L X 1.97"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.740" L x 1.970" W (95.00mm x 50.04mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.740" L x 1.970" W (95.00mm x 50.04mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 7.36in² (47.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,55000 Kč | 209,55 Kč |
| 5 | 180,80400 Kč | 904,02 Kč |
| 10 | 170,61900 Kč | 1 706,19 Kč |
| 25 | 158,77440 Kč | 3 969,36 Kč |
| 50 | 150,90500 Kč | 7 545,25 Kč |
| 100 | 143,85820 Kč | 14 385,82 Kč |
| 250 | 135,65828 Kč | 33 914,57 Kč |
| 500 | 130,19542 Kč | 65 097,71 Kč |
| 1 000 | 125,29662 Kč | 125 296,62 Kč |
| Unit Price without VAT: | 209,55000 Kč |
|---|---|
| Unit Price with VAT: | 253,55550 Kč |



