
RMCP1CG | |
|---|---|
DigiKey Part Number | RMCP1CG-ND |
Manufacturer | |
Manufacturer Product Number | RMCP1CG |
Description | PANEL 16.72X1.73X0.500" BEI/GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 16.720" L x 1.730" W x 0.500" H (424.69mm x 43.94mm x 12.70mm) Beige, Gray |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 16.720" L x 1.730" W x 0.500" H (424.69mm x 43.94mm x 12.70mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | RMCS, RMCV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,57000 Kč | 407,57 Kč |
| 5 | 348,52400 Kč | 1 742,62 Kč |
| Unit Price without VAT: | 407,57000 Kč |
|---|---|
| Unit Price with VAT: | 493,15970 Kč |






