Metal, Aluminum Panel, Front 16.720" L x 1.730" W x 0.500" H (424.69mm x 43.94mm x 12.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP1BK

DigiKey Part Number
HM5759-ND
Manufacturer
Manufacturer Product Number
RMCP1BK
Description
PANEL 16.720X1.730X0.500" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 16.720" L x 1.730" W x 0.500" H (424.69mm x 43.94mm x 12.70mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RMCP1BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
16.720" L x 1.730" W x 0.500" H (424.69mm x 43.94mm x 12.70mm)
Features
-
Color
Black
Material
Metal, Aluminum
For Use With/Related Products
RMCS, RMCV Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,76000 Kč415,76 Kč
5355,45400 Kč1 777,27 Kč
10332,25100 Kč3 322,51 Kč
25303,87480 Kč7 596,87 Kč
50284,01900 Kč14 200,95 Kč
100268,77440 Kč26 877,44 Kč
Manufacturers Standard Package
Unit Price without VAT:415,76000 Kč
Unit Price with VAT:503,06960 Kč
Alternate Color
PANEL 16.72X1.73X0.500" BEI/GRY
In-Stock: 9
Unit Price: 415,76000 Kč